895-118-556-803

Heilind Number:EDA895-118-556-803
Manufacturer:EDAC
Manufacturer Number:895-118-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-556-803

Detailed Description

Enhance your connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of 118 copper alloy contacts, it guarantees optimal performance for your electronic devices. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB mounting. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solutions with this high-quality connector.