895-118-556-804

Heilind Number:EDA895-118-556-804
Manufacturer:EDAC
Manufacturer Number:895-118-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliability in any application. Featuring two rows of copper alloy contacts spaced at .1 inches with .2 inches between rows, it offers a total of 118 positions for seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for optimal performance and connectivity.