895-118-556-812

Heilind Number:EDA895-118-556-812
Manufacturer:EDAC
Manufacturer Number:895-118-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-556-812

Detailed Description

Enhance your circuit board connectivity with our premium black Card Edge Connector. Designed for seamless integration, this component features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in challenging environments. With two rows of Copper Alloy contacts, each spaced precisely at .1 inches, it offers reliable power delivery at an amperage of 3A. Boasting 118 positions and a row spacing of .2 inches, it's perfect for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this essential connector.