895-118-558-201

Heilind Number:EDA895-118-558-201
Manufacturer:EDAC
Manufacturer Number:895-118-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-558-201

Detailed Description

Enhance your PCB connections with our cutting-edge 118-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The two rows of high-quality Copper Alloy contacts offer reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for versatile applications. The right-angle mount orientation adds convenience to installation, making it a must-have component for your electronic projects. Trust in its performance and durability to elevate your connectivity solutions.