895-118-558-202

Heilind Number:EDA895-118-558-202
Manufacturer:EDAC
Manufacturer Number:895-118-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-558-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both performance and aesthetic appeal. With a double row layout and 118 positions, it offers ample space for efficient data transmission. Crafted with precision, it boasts copper alloy contacts for reliable conductivity. The right-angle mount orientation and .1-inch pitch make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted performance even in challenging environments. Elevate your PCB design with this essential component.