895-118-558-204

Heilind Number:EDA895-118-558-204
Manufacturer:EDAC
Manufacturer Number:895-118-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-558-204

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various operating environments. With a compact right angle mount orientation and a pitch of .1 inch, it facilitates efficient PCB connections. The connector boasts 118 positions on 2 rows, offering ample connectivity options. Crafted with copper alloy contacts, it guarantees optimal signal transmission. Whether used in industrial machinery or consumer electronics, its wide operating temperature range of -40 to 105°C ensures consistent performance. Elevate your PCB assembly with this essential component.