895-118-558-212

Heilind Number:EDA895-118-558-212
Manufacturer:EDAC
Manufacturer Number:895-118-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-558-212

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 118 positions, offering ample space for your connections. The right angle mount orientation ensures easy installation and efficient use of space on your PCB. Crafted with precision, it boasts a durable housing material of UL 94V-0 Polyphenylene Sulfide and reliable copper alloy contact material, guaranteeing long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures stability in various applications. Elevate your PCB design with this essential component, perfect for professionals and hobbyists alike.