895-118-558-502

Heilind Number:EDA895-118-558-502
Manufacturer:EDAC
Manufacturer Number:895-118-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-558-502

Detailed Description

Enhance your PCB connectivity with our two-row black Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any environment. With 118 copper alloy contact positions, it offers high-speed data transmission and power delivery. The right-angle mount orientation and .1-inch pitch make installation easy, while the .2-inch row spacing allows for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component for seamless PCB integration.