895-118-558-503

Heilind Number:EDA895-118-558-503
Manufacturer:EDAC
Manufacturer Number:895-118-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-558-503

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for optimal efficiency, it features 118 positions spread across two rows, ensuring seamless connectivity. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, precision is key in accommodating your PCB layout. Its copper alloy contact material and right-angle mount orientation further enhance functionality. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects in the electronics industry. Elevate your connectivity solutions with this essential component.