895-118-558-504

Heilind Number:EDA895-118-558-504
Manufacturer:EDAC
Manufacturer Number:895-118-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-558-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers a secure and efficient link between two circuit boards. With a row spacing of 0.2 inches and two rows of 118 positions, it provides ample connectivity options for your projects. The contact material, made of durable copper alloy, ensures reliable signal transmission. Its UL 94V-0 Polyphenylene Sulfide housing guarantees safety and durability even in harsh environments. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Designed for right-angle mounting orientation, it offers convenience and flexibility in installation. Upgrade your connectivity solutions with this essential component.