895-118-558-508

Heilind Number:EDA895-118-558-508
Manufacturer:EDAC
Manufacturer Number:895-118-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-558-508

Detailed Description

Enhance connectivity within your PCB setups with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features 118 positions across 2 rows, ensuring seamless communication between boards. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various environments. With a contact material of Copper Alloy, it offers superior conductivity. Its right-angle mount orientation and a pitch of .1 inch make it easy to install and integrate into your systems. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Trust in its quality and efficiency to meet your connectivity needs effectively.