895-118-558-512

Heilind Number:EDA895-118-558-512
Manufacturer:EDAC
Manufacturer Number:895-118-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-558-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 118 positions, it offers ample space for your connection needs. The copper alloy contact material guarantees reliable performance, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its right-angle mount orientation allows for easy installation, while a pitch of .1 in and row spacing of .2 in ensure precise connections. Elevate your PCB assembly with this high-quality connector, a essential component for any professional setup.