895-118-558-802

Heilind Number:EDA895-118-558-802
Manufacturer:EDAC
Manufacturer Number:895-118-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-558-802

Detailed Description

Enhance your electronic connections with this cutting-edge Board to Board PCB Connector. Its sleek black design not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows with a spacing of .2 inches, it offers seamless connectivity for up to 118 positions with copper alloy contact material. The right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Elevate your PCB assembly with this essential connector, a must-have for any tech enthusiast or professional.