895-118-558-803

Heilind Number:EDA895-118-558-803
Manufacturer:EDAC
Manufacturer Number:895-118-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-558-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any setup. With two rows of 118 positions each, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation. Designed for versatility, it has a pitch of .1 inches and row spacing of .2 inches, perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both industrial and commercial use. Upgrade your connectivity with this essential component.