895-118-558-804

Heilind Number:EDA895-118-558-804
Manufacturer:EDAC
Manufacturer Number:895-118-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-558-804

Detailed Description

Enhance your PCB connectivity with this sophisticated Board To Board Card Edge Connector in sleek black. Designed for seamless integration, it features 118 positions in a dual-row configuration, ensuring robust and reliable performance. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless board-to-board connections. The right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your electronic projects with this high-quality connector, a must-have for any PCB assembly task.