895-118-558-807

Heilind Number:EDA895-118-558-807
Manufacturer:EDAC
Manufacturer Number:895-118-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-558-807

Detailed Description

Elevate your PCB connectivity with this precision-engineered board-to-board card edge connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of 118 copper alloy contacts, each positioned at a precise pitch of .1 inches and row spacing of .2 inches, it ensures reliable and efficient data transfer. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your electronic assembly with this essential component.