895-118-559-803

Heilind Number:EDA895-118-559-803
Manufacturer:EDAC
Manufacturer Number:895-118-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-559-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a black UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With 118 positions spread across 2 rows, it offers ample space for your electronic components. The copper alloy contacts guarantee reliable and efficient signal transmission. Its right-angle mount orientation and .1-inch pitch make it ideal for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component for enhanced performance and reliability.