895-118-559-808

Heilind Number:EDA895-118-559-808
Manufacturer:EDAC
Manufacturer Number:895-118-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-559-808

Detailed Description

Enhance your PCB connectivity with our Black Board To Board Card Edge Connector. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in any setting. Featuring two rows and 118 positions, it offers ample space for your connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for right-angle mounting, it's perfect for compact spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for all your electronic projects.