895-118-560-502

Heilind Number:EDA895-118-560-502
Manufacturer:EDAC
Manufacturer Number:895-118-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows and a total of 118 contact positions, it offers ample space for your connections. The contact material is crafted from reliable Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Upgrade your setup with this essential component for efficient and reliable board-to-board connections.