895-118-560-512

Heilind Number:EDA895-118-560-512
Manufacturer:EDAC
Manufacturer Number:895-118-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 118 copper alloy contact positions, it offers ample room for seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's reliable in various environments. Whether for home electronics or industrial machinery, this connector guarantees efficient signal transmission, making it an essential component for any PCB assembly project. Elevate your connectivity game with this top-of-the-line connector.