895-118-560-803

Heilind Number:EDA895-118-560-803
Manufacturer:EDAC
Manufacturer Number:895-118-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-560-803

Detailed Description

Enhance your connectivity with this high-performing Card Edge Connector, meticulously crafted for seamless board-to-board connections. Featuring a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. With 118 positions spread across 2 rows and a pitch of .1 inch, it offers ample room for your PCB assembly needs. The straight mount orientation and .2-inch row spacing provide easy integration, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Elevate your electronic projects with this essential component.