895-118-560-804

Heilind Number:EDA895-118-560-804
Manufacturer:EDAC
Manufacturer Number:895-118-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-560-804

Detailed Description

Enhance connectivity in your electronic devices with this versatile and reliable Board To Board PCB Connector. Featuring two rows of 118 positions and a pitch of .1 inch, it ensures seamless connection and data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. With copper alloy contact material and an amperage of 3A, it offers efficient power transmission. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Upgrade your PCB connectivity with this essential component.