895-118-560-808

Heilind Number:EDA895-118-560-808
Manufacturer:EDAC
Manufacturer Number:895-118-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-560-808

Detailed Description

Efficiently connect your PCBs with ease using this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring reliability in any application. With two rows and a total of 118 positions, it offers ample connectivity options for your components. The contact material, Copper Alloy, guarantees secure and stable connections, while the .1 inch pitch and .2 inch row spacing allow for precise arrangement. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.