895-120-520-212

Heilind Number:EDA895-120-520-212
Manufacturer:EDAC
Manufacturer Number:895-120-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-520-212

Detailed Description

Enhance connectivity in your electronic projects with this sleek black Board To Board PCB Connector. Crafted with precision, it features two rows of high-performance copper alloy contacts, ensuring reliable data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCBs. Boasting 120 positions, this connector provides ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Upgrade your connection solutions with this essential component.