895-120-520-502

Heilind Number:EDA895-120-520-502
Manufacturer:EDAC
Manufacturer Number:895-120-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-520-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, meticulously designed for seamless integration and optimal functionality. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. With two rows and a total of 120 positions, it offers ample connectivity options for your applications. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. This connector, with a straight mount orientation, is versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments and applications. Elevate your PCB design with this essential component, a perfect choice for professionals and enthusiasts alike.