895-120-520-512

Heilind Number:EDA895-120-520-512
Manufacturer:EDAC
Manufacturer Number:895-120-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-520-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, designed for seamless card edge integration. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows of 120 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it ensures efficient data transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronics with this reliable connector for optimal performance.