895-120-521-204

Heilind Number:EDA895-120-521-204
Manufacturer:EDAC
Manufacturer Number:895-120-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-521-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, boasting a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of 120 copper alloy contacts, this connector ensures secure and reliable data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component for seamless connectivity.