895-120-521-208

Heilind Number:EDA895-120-521-208
Manufacturer:EDAC
Manufacturer Number:895-120-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-521-208

Detailed Description

Enhance your connectivity solutions with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, it offers reliable power transmission at a steady 3A amperage. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures long-lasting functionality even in demanding environments. With two rows and a total of 120 positions, it provides ample connectivity options for your PCB setups. The copper alloy contact material guarantees secure and efficient data transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it's easy to integrate into your existing systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Explore its capabilities and elevate your connectivity experience.