895-120-521-503

Heilind Number:EDA895-120-521-503
Manufacturer:EDAC
Manufacturer Number:895-120-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for optimal efficiency, it features two rows with a total of 120 positions, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Crafted with copper alloy contacts, it ensures secure and stable connections. The straight mount orientation allows for convenient installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.