895-120-521-504

Heilind Number:EDA895-120-521-504
Manufacturer:EDAC
Manufacturer Number:895-120-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-521-504

Detailed Description

Enhance your connectivity solutions with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 120 positions each, it offers ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setups with this essential component for reliable and efficient performance.