895-120-521-512

Heilind Number:EDA895-120-521-512
Manufacturer:EDAC
Manufacturer Number:895-120-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-521-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB connector. Designed for seamless integration, this connector features a straight mount orientation with two rows and a total of 120 positions, ensuring efficient and reliable signal transmission. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and performance even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Elevate your PCB assembly with this essential connector.