895-120-521-803

Heilind Number:EDA895-120-521-803
Manufacturer:EDAC
Manufacturer Number:895-120-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for uncompromising efficiency, it features a dual-row configuration with 120 positions and a compact pitch of .1 inch, ensuring seamless signal transmission. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and precision contact points crafted from Copper Alloy, guaranteeing longevity and reliability in any application. With a straight mount orientation and a row spacing of .2 inch, it offers effortless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in various environments. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.