895-120-521-812

Heilind Number:EDA895-120-521-812
Manufacturer:EDAC
Manufacturer Number:895-120-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-521-812

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of high-quality copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it offers a total of 120 positions for efficient and reliable data transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various industrial environments. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.