895-120-523-212

Heilind Number:EDA895-120-523-212
Manufacturer:EDAC
Manufacturer Number:895-120-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-523-212

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3 A. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows and a total of 120 positions, this connector ensures seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation. Suitable for a wide range of applications, it can operate in temperatures ranging from -40 to 105 °C, making it a versatile and essential component for your electronic projects.