895-120-523-512

Heilind Number:EDA895-120-523-512
Manufacturer:EDAC
Manufacturer Number:895-120-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-523-512

Detailed Description

Enhance your electronic connections with our high-performance 120-position Board-to-Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in even the most demanding environments. With a pitch of .1 inches and two rows for efficient signal transmission, it facilitates smooth data transfer on your PCB. The contact material, made of robust Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component for your PCB assembly.