895-120-523-812

Heilind Number:EDA895-120-523-812
Manufacturer:EDAC
Manufacturer Number:895-120-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-523-812

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, it offers a total of 120 positions for secure and reliable connections. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Perfect for demanding applications, this connector is a must-have for any project requiring precision PCB connectivity.