895-120-525-201

Heilind Number:EDA895-120-525-201
Manufacturer:EDAC
Manufacturer Number:895-120-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-525-201

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures robust durability and reliability. With two rows and a pitch of .1 inches, it offers seamless integration, while the 120 positions cater to complex connection needs. The straight mount orientation enables easy installation, and with an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in challenging environments. Trust in the efficiency of this connector to streamline your electronic assemblies.