895-120-525-508

Heilind Number:EDA895-120-525-508
Manufacturer:EDAC
Manufacturer Number:895-120-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-525-508

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. With a sleek black design, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various operating conditions. It features two rows of 120 positions each, with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The straight mount orientation offers easy installation on your PCB, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.