895-120-525-808

Heilind Number:EDA895-120-525-808
Manufacturer:EDAC
Manufacturer Number:895-120-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-525-808

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, it features 120 positions across 2 rows, ensuring optimal signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts offer reliable conductivity, while a 3A amperage rating supports efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for tight layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for hassle-free installation, and experience enhanced performance in your electronic projects.