895-120-540-202

Heilind Number:EDA895-120-540-202
Manufacturer:EDAC
Manufacturer Number:895-120-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-540-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge 120-position board-to-board connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance in even the most demanding environments. With two rows of high-quality copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, seamless data transmission is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and reliable interboard connections. Elevate your PCB assembly with this essential component.