895-120-540-512

Heilind Number:EDA895-120-540-512
Manufacturer:EDAC
Manufacturer Number:895-120-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-540-512

Detailed Description

Enhance connectivity with this high-quality board-to-board PCB connector, designed for seamless integration in electronic devices. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, this connector offers smooth and efficient data transmission. With a total of 120 positions, it provides ample connectivity options for your PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic systems with this reliable and high-performance connector.