895-120-541-203

Heilind Number:EDA895-120-541-203
Manufacturer:EDAC
Manufacturer Number:895-120-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-541-203

Detailed Description

Enhance your PCB assembly with our high-performance Board-to-Board Card Edge Connector. Designed for seamless connectivity, this durable component features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal safety and reliability. With two rows and a total of 120 positions, it offers ample capacity for your electronic connections. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, this connector is rated for operation in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for seamless and secure board-to-board connections.