895-120-541-502

Heilind Number:EDA895-120-541-502
Manufacturer:EDAC
Manufacturer Number:895-120-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-541-502

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures optimal durability and safety in any setup. With two rows and a total of 120 positions, this connector offers seamless and reliable connectivity for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its precise pitch of .1 inches and row spacing of .2 inches allow for easy installation and secure connections. Designed for straight mount orientation, it is suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.