895-120-541-512

Heilind Number:EDA895-120-541-512
Manufacturer:EDAC
Manufacturer Number:895-120-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-541-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 120 positions arranged in two rows, ensuring seamless and secure connections. The black UL 94V-0 Polyphenylene Sulfide housing not only offers a sleek aesthetic but also guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector is optimized for efficient data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.