895-120-541-803

Heilind Number:EDA895-120-541-803
Manufacturer:EDAC
Manufacturer Number:895-120-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-541-803

Detailed Description

Enhance your connectivity with this sophisticated black Card Edge Connector. Designed with precision and durability in mind, it boasts a 2-row configuration with a total of 120 positions for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. Suitable for a wide range of applications, this connector is a must-have in any electronic setup. Its straight mount orientation and broad operating temperature range of -40 to 105°C further enhance its versatility, making it an indispensable component in your connectivity arsenal. Upgrade your PCB connections with this high-performance connector, a testament to quality and functionality.