895-120-542-502

Heilind Number:EDA895-120-542-502
Manufacturer:EDAC
Manufacturer Number:895-120-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-542-502

Detailed Description

Enhance your PCB connectivity with this high-performance 120-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a compact .1-inch pitch and straight mount orientation, it offers efficient space utilization on your PCB. The connector's dual-row design with .2-inch row spacing allows for secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Elevate your connectivity solutions with this essential component.