895-120-542-808

Heilind Number:EDA895-120-542-808
Manufacturer:EDAC
Manufacturer Number:895-120-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-542-808

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of premium Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can achieve seamless data transmission. Offering 120 positions in straight mount orientation, this connector guarantees a secure and stable connection. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this high-quality connector, perfect for a wide range of applications.