895-120-555-207

Heilind Number:EDA895-120-555-207
Manufacturer:EDAC
Manufacturer Number:895-120-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-555-207

Detailed Description

Enhance your connectivity with this high-quality 120-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a professional or DIY enthusiast, this straight-mount connector is essential for optimizing your electronic projects. Upgrade your setup today and experience seamless data transfer like never before.