895-120-556-207

Heilind Number:EDA895-120-556-207
Manufacturer:EDAC
Manufacturer Number:895-120-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 120 positions in a dual-row layout, ensuring efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your setup with this essential connector for seamless and dependable connections.