895-120-556-212

Heilind Number:EDA895-120-556-212
Manufacturer:EDAC
Manufacturer Number:895-120-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows for efficient signal transmission, it offers a total of 120 positions for seamless integration. The durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. Each contact is made from robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, it facilitates easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronic industry. Elevate your connectivity solutions with this essential component.